
C0805C103K5GECAUTO | |
|---|---|
DigiKey Part Number | 399-17903-2-ND - Tape & Reel (TR) 399-17903-1-ND - Cut Tape (CT) 399-17903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K5GECAUTO |
Description | CAP CER 0805 10NF 50V C0G 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K5GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.24700 | $2.47 |
| 50 | $0.17940 | $8.97 |
| 100 | $0.15880 | $15.88 |
| 500 | $0.12366 | $61.83 |
| 1,000 | $0.11287 | $112.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09669 | $386.76 |
| 8,000 | $0.09067 | $725.36 |
| 12,000 | $0.08767 | $1,052.04 |
| 20,000 | $0.08433 | $1,686.60 |
| 28,000 | $0.08238 | $2,306.64 |
| 40,000 | $0.08051 | $3,220.40 |

