


C0603X472K5RECTU | |
|---|---|
DigiKey Part Number | 399-C0603X472K5RECTUTR-ND - Tape & Reel (TR) 399-C0603X472K5RECTUCT-ND - Cut Tape (CT) 399-C0603X472K5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X472K5RECTU |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X472K5RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X472K2RACTU | KEMET | 3,556 | 399-13277-1-ND | $0.72000 | Upgrade |
| C0603X472F5JACTU | KEMET | 3,284 | 399-13412-1-ND | $1.59000 | Similar |
| C0603X472K5RACTU | KEMET | 365 | 399-C0603X472K5RACTUCT-ND | $0.56000 | Parametric Equivalent |
| C1608X7R2A472K080AE | TDK | 889 | 445-173655-1-ND | $0.22000 | Upgrade |
| C1608X8R1H472K080AE | TDK | 75 | 445-173828-1-ND | $0.25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18500 | $1.85 |
| 50 | $0.13180 | $6.59 |
| 100 | $0.11570 | $11.57 |
| 500 | $0.08868 | $44.34 |
| 1,000 | $0.08034 | $80.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06788 | $271.52 |
| 8,000 | $0.06326 | $506.08 |
| 12,000 | $0.06094 | $731.28 |
| 20,000 | $0.05838 | $1,167.60 |
| 28,000 | $0.05688 | $1,592.64 |
| 40,000 | $0.05544 | $2,217.60 |

