360 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C361J3HACTU

DigiKey Part Number
399-C0603C361J3HACTUTR-ND - Tape & Reel (TR)
399-C0603C361J3HACTUCT-ND - Cut Tape (CT)
399-C0603C361J3HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C361J3HACTU
Description
CAP CER 360PF 25V X8R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
360 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C361J3HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,479
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.05100$0.51
50$0.03400$1.70
100$0.02900$2.90
500$0.02072$10.36
1,000$0.01819$18.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01440$57.60
8,000$0.01300$104.00
12,000$0.01230$147.60
20,000$0.01152$230.40
28,000$0.01107$309.96
40,000$0.01064$425.60
Manufacturers Standard Package