
C0603C361F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C361F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C361F5GACTUCT-ND - Cut Tape (CT) 399-C0603C361F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C361F5GACTU |
Description | CAP CER 360PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C361F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.23200 | $12.32 |
| 50 | $0.97160 | $48.58 |
| 100 | $0.89120 | $89.12 |
| 500 | $0.75540 | $377.70 |
| 1,000 | $0.71337 | $713.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65030 | $2,601.20 |
| 8,000 | $0.62685 | $5,014.80 |
| 12,000 | $0.61510 | $7,381.20 |
| 20,000 | $0.60207 | $12,041.40 |

