
C0603C184K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C184K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C184K3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C184K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C184K3RACAUTO |
Description | CAP CER 0.18UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C184K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32200 | $3.22 |
| 50 | $0.23720 | $11.86 |
| 100 | $0.21110 | $21.11 |
| 500 | $0.16692 | $83.46 |
| 1,000 | $0.15331 | $153.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13289 | $531.56 |
| 8,000 | $0.12530 | $1,002.40 |
| 12,000 | $0.12150 | $1,458.00 |
| 20,000 | $0.11729 | $2,345.80 |
| 28,000 | $0.11483 | $3,215.24 |
| 40,000 | $0.11246 | $4,498.40 |

