
C0603C103KARACAUTO | |
|---|---|
DigiKey Part Number | 399-17960-2-ND - Tape & Reel (TR) 399-17960-1-ND - Cut Tape (CT) 399-17960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103KARACAUTO |
Description | CAP CER 10000PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.94600 | $9.46 |
| 50 | $0.73620 | $36.81 |
| 100 | $0.67150 | $67.15 |
| 500 | $0.56198 | $280.99 |
| 1,000 | $0.52810 | $528.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47729 | $1,909.16 |
| 8,000 | $0.45839 | $3,667.12 |
| 12,000 | $0.44893 | $5,387.16 |
| 20,000 | $0.43843 | $8,768.60 |
| 28,000 | $0.43230 | $12,104.40 |

