10000 pF ±10% 25V Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103K3TACAUTO

DigiKey Part Number
399-C0603C103K3TACAUTOTR-ND - Tape & Reel (TR)
399-C0603C103K3TACAUTOCT-ND - Cut Tape (CT)
399-C0603C103K3TACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103K3TACAUTO
Description
CAP CER 10000PF 25V X8G 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K3TACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,273
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.41900$4.19
50$0.31180$15.59
100$0.27910$27.91
500$0.22392$111.96
1,000$0.20686$206.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18130$725.20
8,000$0.17180$1,374.40
12,000$0.16704$2,004.48
20,000$0.16177$3,235.40
28,000$0.15869$4,443.32
40,000$0.15572$6,228.80
Manufacturers Standard Package