
C0402H102J5GAFT1K0 | |
|---|---|
DigiKey Part Number | 399-13421-2-ND - Tape & Reel (TR) 399-13421-1-ND - Cut Tape (CT) 399-13421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H102J5GAFT1K0 |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H102J5GAFT1K0 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.38000 | $3.38 |
| 10 | $2.30000 | $23.00 |
| 50 | $1.87180 | $93.59 |
| 100 | $1.73940 | $173.94 |
| 500 | $1.51560 | $757.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.44634 | $1,446.34 |
| 2,000 | $1.38930 | $2,778.60 |
| 3,000 | $1.36073 | $4,082.19 |
| 5,000 | $1.32905 | $6,645.25 |
| 7,000 | $1.31052 | $9,173.64 |
| 10,000 | $1.29270 | $12,927.00 |

