
C0402C159D5GACTU | |
|---|---|
DigiKey Part Number | 399-15301-2-ND - Tape & Reel (TR) 399-15301-1-ND - Cut Tape (CT) 399-15301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C159D5GACTU |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C159D5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.26900 | $2.69 |
| 50 | $0.19560 | $9.78 |
| 100 | $0.17320 | $17.32 |
| 500 | $0.13562 | $67.81 |
| 1,000 | $0.12403 | $124.03 |
| 2,500 | $0.11178 | $279.45 |
| 5,000 | $0.10441 | $522.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09835 | $983.50 |
| 20,000 | $0.09336 | $1,867.20 |
| 30,000 | $0.09086 | $2,725.80 |
| 50,000 | $0.08808 | $4,404.00 |
| 70,000 | $0.08646 | $6,052.20 |
| 100,000 | $0.08491 | $8,491.00 |

