
ALS40A473DF025 | |
|---|---|
DigiKey Part Number | 399-ALS40A473DF025-ND |
Manufacturer | |
Manufacturer Product Number | ALS40A473DF025 |
Description | CAP ALUM 47000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS40A473DF025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 14.7 A @ 10 kHz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.134" (105.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.89000 | $33.89 |
| 10 | $25.44800 | $254.48 |
| 50 | $21.97340 | $1,098.67 |
| 100 | $20.88120 | $2,088.12 |
| 500 | $19.00758 | $9,503.79 |

