47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 11000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A473DE016

DigiKey Part Number
399-ALS30A473DE016-ND
Manufacturer
Manufacturer Product Number
ALS30A473DE016
Description
CAP ALUM 47000UF 20% 16V SCREW
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 11000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
13.4 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
14.1 A @ 10 kHz
Part Status
Active
Impedance
10 mOhms
Capacitance
Lead Spacing
0.504" (12.80mm)
Tolerance
±20%
Size / Dimension
1.417" Dia (36.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
3.228" (82.00mm)
ESR (Equivalent Series Resistance)
11mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
11000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$28.47000$28.47
10$21.16600$211.66
50$18.15580$907.79
100$17.20940$1,720.94
500$15.58590$7,792.95
Manufacturers Standard Package