
A759MS337M1EAAE022 | |
|---|---|
DigiKey Part Number | 399-A759MS337M1EAAE022-ND |
Manufacturer | |
Manufacturer Product Number | A759MS337M1EAAE022 |
Description | CAP ALUM POLY 330UF 20% 25V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759MS337M1EAAE022 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 221.45 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.429 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.64500 | $16.45 |
| 50 | $1.27560 | $63.78 |
| 250 | $1.03368 | $258.42 |
| 500 | $0.95748 | $478.74 |
| 1,000 | $0.89414 | $894.14 |
| 2,500 | $0.82655 | $2,066.38 |
| 5,000 | $0.78539 | $3,926.95 |

