
KYI-MIBA-1 | |
|---|---|
DigiKey Part Number | 2862-KYI-MIBA-1-ND |
Manufacturer | |
Manufacturer Product Number | KYI-MIBA-1 |
Description | Wire Saddle |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Snap-in |
Datasheet | Datasheet |
Category | Mounting Type Snap-in |
Manufacturer Kang Yang International | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Natural |
Part Status Active | Length 1.490" (37.85mm) |
Type Clip, Wire Saddle | Width 0.551" (14.00mm) |
Type Attributes Locking | Panel Thickness 0.031" ~ 0.079" (0.80mm ~ 2.00mm) |

