
KYI-LEM-67-17.5 | |
|---|---|
DigiKey Part Number | 2862-KYI-LEM-67-17.5-ND |
Manufacturer | |
Manufacturer Product Number | KYI-LEM-67-17.5 |
Description | Light Pipe |
Customer Reference | |
Detailed Description | Light Pipe Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Press Fit |
Manufacturer Kang Yang International | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 3.2mm |
Part Status Active |

