
KYI-CC-59 | |
|---|---|
DigiKey Part Number | 2862-KYI-CC-59-ND |
Manufacturer | |
Manufacturer Product Number | KYI-CC-59 |
Description | Cable Clamp |
Customer Reference | |
Detailed Description | Cable Clamp, Cable Natural Screw |
Datasheet | Datasheet |
Category | Mounting Type Screw |
Manufacturer Kang Yang International | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Natural |
Part Status Active | Width 0.500" (12.70mm) |
Type Clamp, Cable |

