Similar
Similar




50-0014-00 | |
|---|---|
DigiKey Part Number | 518PB-ND |
Manufacturer | |
Manufacturer Product Number | 50-0014-00 |
Description | SWITCH PUSH SPST 0.5A 12V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Switch Function Off-On |
Mfr | Current Rating (Amps) 500mA (DC) |
Series | Voltage Rating - DC 12 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Obsolete | Actuator Marking No Marking |
Mounting Type Through Hole, Right Angle | Color - Actuator/Cap Yellow |
Type Standard | Termination Style PC Pin |
Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50-0117-00 | Judco Manufacturing Inc. | 0 | 78-50-0117-00-ND | $2.13000 | Similar |
| GPTS203212B | CW Industries | 0 | CW182-ND | $2.80000 | Similar |



