
SGF-21T-5 | |
|---|---|
DigiKey Part Number | SGF-21T-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SGF-21T-5 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
Category | Length - Barrel 0.252" (6.40mm) |
Manufacturer JST Sales America Inc. | Insulation Non-Insulated |
Packaging Tape & Reel (TR) | Termination Crimp |
Part Status Active | Contact Material Brass |
Terminal Type Female, Receptacle (Socket) | Contact Finish Tin |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.067" ~ 0.114" (1.70mm ~ 2.90mm) |
Wire Gauge 18-22 AWG | Base Product Number |
Length - Overall 0.689" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06637 | $331.85 |

