
FG5.5-5 | |
|---|---|
DigiKey Part Number | FG5.5-5-ND |
Manufacturer | |
Manufacturer Product Number | FG5.5-5 |
Description | CONN RING FLAT 10-12AWG #10 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided 10-12 AWG Crimp, Flag |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.378" (9.60mm) |
Manufacturer JST Sales America Inc. | Length - Overall 0.701" (17.81mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Termination Crimp, Flag |
Terminal Type Flat Sided | Wire Gauge 10-12 AWG |
Stud/Tab Size 10 Stud | Insulation Non-Insulated |
Thickness 0.039" (0.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.19434 | $97.17 |

