
ASPNDSPNI22K254 | |
|---|---|
DigiKey Part Number | ASPNDSPNI22K254-ND |
Manufacturer | |
Manufacturer Product Number | ASPNDSPNI22K254 |
Description | SPND-001T-C0.5-SPNI-001T-P0.5 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67944 | $679.44 |

