Image for ASBHMSBH22K51 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASBHMSBH22K51

DigiKey Part Number
455-3285-ND
Manufacturer
Manufacturer Product Number
ASBHMSBH22K51
Description
SBH-001T-P0.5-SBHM-001T-P0.5 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
JST Sales America Inc.
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$0.62956$629.56
Manufacturers Standard Package