Direct
Similar

50FLZ-SM1-R-TB | |
|---|---|
DigiKey Part Number | 455-50FLZ-SM1-R-TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50FLZ-SM1-R-TB |
Description | CONN FFC FPC TOP 50POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer JST Sales America Inc. | Contact Material Phosphor Bronze |
Series | Contact Finish Tin-Lead |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Obsolete | Actuator Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 50 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50FLZ-SM2-R-TB - | JST Sales America Inc. | 0 | 455-50FLZ-SM2-R-TB-TR-ND | $1.83646 | Direct |
| 5-1734839-0 | TE Connectivity AMP Connectors | 6,822 | A100230CT-ND | $3.94000 | Similar |


