
20P5.5-JMCS-GAN-A-TF | |
|---|---|
DigiKey Part Number | 455-20P5.5-JMCS-GAN-A-TFTR-ND - Tape & Reel (TR) 455-20P5.5-JMCS-GAN-A-TFCT-ND - Cut Tape (CT) 455-20P5.5-JMCS-GAN-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20P5.5-JMCS-GAN-A-TF |
Description | PLUG (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer JST Sales America Inc. | Pitch 0.020" (0.50mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 5.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.89500 | $18.95 |
| 25 | $1.65040 | $41.26 |
| 50 | $1.49300 | $74.65 |
| 100 | $1.35900 | $135.90 |
| 250 | $1.21700 | $304.25 |
| 500 | $1.13282 | $566.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.01988 | $1,835.78 |
| 3,600 | $0.97683 | $3,516.59 |
| 5,400 | $0.95621 | $5,163.53 |
| 9,000 | $0.93426 | $8,408.34 |
| 12,600 | $0.92193 | $11,616.32 |

