Parametric Equivalent

13FMN-BMTTR-A-TB | |
|---|---|
DigiKey Part Number | 13FMN-BMTTR-A-TB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13FMN-BMTTR-A-TB |
Description | CONN FFC VERT 13POS 1MM SMD |
Customer Reference | |
Detailed Description | 13 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.201" (5.10mm) |
Manufacturer JST Sales America Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Housing Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13FMN-BMTTN-A-TF | JST Sales America Inc. | 0 | 455-13FMN-BMTTN-A-TFTR-ND | $0.70351 | Parametric Equivalent |


