08FMN-BMTTR-A-TB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 564
Unit Price: $0.88000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $0.89000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.56328
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.57070
Datasheet
Image for 08FMN-BMTTR-A-TB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08FMN-BMTTR-A-TB

DigiKey Part Number
08FMN-BMTTR-A-TB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08FMN-BMTTR-A-TB
Description
CONN FFC VERT 8POS 1MM SMD
Customer Reference
Detailed Description
8 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.201" (5.10mm)
Manufacturer
JST Sales America Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Housing Material
Polyamide (PA6T), Nylon 6T
Flat Flex Type
FFC
Features
Low Insertion Force (LIF)
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-25°C ~ 85°C
Number of Positions
8
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08FMN-BMT-A-TFJST Sales America Inc.564455-08FMN-BMT-A-TFCT-ND$0.88000Parametric Equivalent
08FMN-BMTTN-A-TFJST Sales America Inc.0455-1926-1-ND$0.89000Parametric Equivalent
046214008000800+KYOCERA AVX0478-046214008000800+-ND$0.56328Similar
046214008010800+KYOCERA AVX0478-046214008010800+-ND$0.57070Similar
Obsolete
This product is no longer manufactured. View Substitutes