
05FDZ-ST(S) | |
|---|---|
DigiKey Part Number | 455-05FDZ-ST(S)-ND |
Manufacturer | |
Manufacturer Product Number | 05FDZ-ST(S) |
Description | CONN FPC 5POS 2.54MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Top and Bottom 0.100" (2.54mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.303" (7.70mm) |
Manufacturer JST Sales America Inc. | Locking Feature Slide Lock |
Series | Cable End Type Straight, Cable Retention Holes |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FPC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top and Bottom | Voltage Rating 250V |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Termination Kinked Pin | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.13mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.60800 | $60.80 |

