
05DB-8M(LF) | |
|---|---|
DigiKey Part Number | 455-1073-ND |
Manufacturer | |
Manufacturer Product Number | 05DB-8M(LF) |
Description | CONN WIRE IDC 5POS 24-28AWG PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Individual Wires Connector Green IDC 24-28 AWG, Stranded Through Hole, Press-Fit |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination IDC |
Packaging Bulk | Wire Gauge 24-28 AWG, Stranded |
Part Status Active | Features Closed End |
Connector Type Individual Wires | Contact Finish Tin-Lead |
Number of Positions 5 | Color Green |
Cable Pitch 0.098" (2.50mm) | Number of Positions Loaded All |
Board-Side Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.28862 | $144.31 |

