
04NR-D6S-P | |
|---|---|
DigiKey Part Number | 04NR-D6S-P-ND |
Manufacturer | |
Manufacturer Product Number | 04NR-D6S-P |
Description | CONN RCPT 4POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 26 AWG |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 4 | Color Natural |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28932 | $289.32 |

