
TS-120-G-A-2 | |
|---|---|
DigiKey Part Number | TS-120-G-A-2-ND |
Manufacturer | |
Manufacturer Product Number | TS-120-G-A-2 |
Description | .100" SINGLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-120-G-A-2 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.06000 | $21.06 |
| 25 | $19.04080 | $476.02 |
| 50 | $18.76980 | $938.49 |



