
TS-113-T-A-1 | |
|---|---|
DigiKey Part Number | 612-TS-113-T-A-1-ND |
Manufacturer | |
Manufacturer Product Number | TS-113-T-A-1 |
Description | CONN HDR .100" 13POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 13 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-113-T-A-1 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 13 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | $3.71765 | $63.20 |

