Parametric Equivalent

IPD1-20-D-K-M | |
|---|---|
DigiKey Part Number | SAM12666-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-20-D-K-M |
Description | CONN RCPT HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-20-D-K-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Pick and Place, Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.45000 | $4.45 |
| 50 | $4.00420 | $200.21 |
| 100 | $3.60380 | $360.38 |
| 500 | $3.20336 | $1,601.68 |
| 1,000 | $3.03397 | $3,033.97 |
| 2,000 | $2.84914 | $5,698.28 |










