
97-3101A-14S-5P(946) | |
|---|---|
DigiKey Part Number | 97-3101A-14S-5P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3101A-14S-5P(946) |
Description | CONN RCPT MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Alloy |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-5 | Backshell Material, Plating Aluminum Alloy, Black Zinc Alloy |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.51000 | $57.51 |
| 10 | $48.88300 | $488.83 |
| 25 | $45.82400 | $1,145.60 |
| 50 | $43.63780 | $2,181.89 |
| 100 | $41.55680 | $4,155.68 |
| 250 | $38.95828 | $9,739.57 |





