
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Polyester, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.72000 | $27.72 |
| 10 | $23.55700 | $235.57 |
| 25 | $22.08120 | $552.03 |
| 50 | $21.02720 | $1,051.36 |
| 100 | $20.02390 | $2,002.39 |
| 300 | $18.53157 | $5,559.47 |
| 500 | $17.87640 | $8,938.20 |



