Parametric Equivalent

33115 | |
|---|---|
DigiKey Part Number | A27086-ND |
Manufacturer | |
Manufacturer Product Number | 33115 |
Description | CONN RING CIRC 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 33115 Models |
Category | Length - Overall 1.324" (33.63mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.625" (15.88mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 323174 | TE Connectivity AMP Connectors | 403 | 323174-ND | $9.33000 | Parametric Equivalent |
| 33115-1 | TE Connectivity AMP Connectors | 233 | A121363-ND | $4.62000 | Parametric Equivalent |
| 33470 | TE Connectivity AMP Connectors | 2,659 | A27085-ND | $1.72000 | Parametric Equivalent |
| 8-33470-2 | TE Connectivity AMP Connectors | 416 | A136764-ND | $3.22000 | Parametric Equivalent |
| 0191930267 | Molex | 2,222 | WM19132-ND | $1.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.08000 | $3.08 |
| 10 | $2.60900 | $26.09 |
| 25 | $2.44480 | $61.12 |
| 50 | $2.32820 | $116.41 |
| 100 | $2.21700 | $221.70 |
| 300 | $2.05153 | $615.46 |
| 500 | $1.97888 | $989.44 |
| 1,000 | $1.88445 | $1,884.45 |
| 2,500 | $1.76653 | $4,416.32 |














