
205165-1 | |
|---|---|
DigiKey Part Number | 1122-1149-ND |
Manufacturer | |
Manufacturer Product Number | 205165-1 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 205165-1 Models |
Category | Shell Size, Connector Layout 3 (DB, B) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style D-Sub | Operating Temperature -50°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 25 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.06000 | $18.06 |
| 10 | $15.34200 | $153.42 |
| 25 | $14.38120 | $359.53 |
| 50 | $13.69460 | $684.73 |
| 100 | $13.04110 | $1,304.11 |
| 250 | $12.22504 | $3,056.26 |
| 500 | $11.64208 | $5,821.04 |
| 1,000 | $11.08708 | $11,087.08 |





















