Parametric Equivalent
Parametric Equivalent

1757824-1 | |
|---|---|
DigiKey Part Number | 1757824-1-ND |
Manufacturer | |
Manufacturer Product Number | 1757824-1 |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
EDA/CAD Models | 1757824-1 Models |
Category | Shell Size, Connector Layout 1 (DE, E) High Density |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub, High Density | Shell Finish Thickness 200µin (5.08µm) |
Connector Type Receptacle for Female Contacts | Operating Temperature -50°C ~ 125°C |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 204500-1 | TE Connectivity Aerospace, Defense and Marine | 202 | 204500-1-ND | $28.15000 | Parametric Equivalent |
| 216164-1 | TE Connectivity AMP Connectors | 466 | A105011-ND | $5.59000 | Parametric Equivalent |
| DD15S00000 | Amphenol Positronic | 24 | 4306-DD15S00000-ND | $47.74000 | Parametric Equivalent |
| DD15S0000X | Amphenol Positronic | 24 | 4306-DD15S0000X-ND | $61.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.15000 | $28.15 |
| 10 | $23.92000 | $239.20 |
| 25 | $22.42240 | $560.56 |
| 50 | $21.35260 | $1,067.63 |
| 100 | $20.33380 | $2,033.38 |
| 250 | $19.06172 | $4,765.43 |
| 500 | $18.15294 | $9,076.47 |



















