1658612-4 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 9
Unit Price: $12.44000
Datasheet

Similar


3M
In Stock: 242
Unit Price: $11.03000
Datasheet

Similar


3M
In Stock: 2
Unit Price: $16.60000
Datasheet

Similar


3M
In Stock: 262
Unit Price: $9.55000
Datasheet

Similar


3M
In Stock: 174
Unit Price: $11.78000
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
1658612-4
1658612-4

1658612-4

DigiKey Part Number
AFR09B-ND
Manufacturer
Manufacturer Product Number
1658612-4
Description
CONN D-SUB RCPT 9POS IDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1658612-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.25A
Backset Spacing
-
Features
Feed Through
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
26-28 AWG, Stranded or Solid
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,629 View Now
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$11.01000$11.01
10$9.35200$93.52
40$8.48025$339.21
80$8.07563$646.05
120$7.84775$941.73
280$7.39246$2,069.89
520$7.07669$3,679.88
1,000$6.75793$6,757.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,608In Stock
Ships from WEC