Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




164533-4 | |
|---|---|
DigiKey Part Number | A99335-ND |
Manufacturer | |
Manufacturer Product Number | 164533-4 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 164533-4 Models |
Category | Shell Size, Connector Layout 3 (DB, B) |
Manufacturer TE Connectivity AMP Connectors | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 25 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 207463-1 | TE Connectivity AMP Connectors | 3,739 | A1035-ND | $2.93000 | Parametric Equivalent |
| 5205207-1 | TE Connectivity AMP Connectors | 1,939 | A34108-ND | $4.02000 | Parametric Equivalent |
| 747553-3 | TE Connectivity AMP Connectors | 1,428 | A129012-ND | $5.22000 | Parametric Equivalent |
| 1-2157481-3 | TE Connectivity Aerospace, Defense and Marine | 39 | A123746-ND | $136.97000 | Parametric Equivalent |
| 1727040004 | Molex | 338 | WM12457-ND | $4.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.40000 | $4.40 |
| 10 | $3.73900 | $37.39 |
| 25 | $3.50440 | $87.61 |
| 50 | $3.33700 | $166.85 |
| 100 | $3.17750 | $317.75 |
| 250 | $2.97844 | $744.61 |
| 500 | $2.83630 | $1,418.15 |
| 1,000 | $2.70096 | $2,700.96 |
| 2,500 | $2.53198 | $6,329.95 |




































