Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Beige

14526-EZ5B-300-02C

DigiKey Part Number
MCA109-3-ND
Manufacturer
Manufacturer Product Number
14526-EZ5B-300-02C
Description
CBL ASSY CENTRON 26POS M-M 3M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
9.84' (3.00m)
Manufacturer
3M
Cable Type
Round, Beige
Series
Shielding
Shielded
Packaging
Bag
Style
Bidirectional
Part Status
Active
Base Product Number
Configuration
Centronics 26 pos Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$179.28000$179.28
10$154.49200$1,544.92
Alternate Length
CBL ASSY CENTRON 26POS M-M 0.5M
In-Stock: 11
Unit Price: $118.49000
CBL ASSY CENTRON 26POS M-M 1M
In-Stock: 0
Unit Price: $130.84000
CBL ASSY CENTRON 26POS M-M 2M
In-Stock: 3
Unit Price: $155.26000
CBL ASSY CENTRON 26POS M-M 4M
In-Stock: 0
Unit Price: $130.60800
CBL ASSY CENTRON 26POS M-M 5M
In-Stock: 0
Unit Price: $212.28000