Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

000-47025

DigiKey Part Number
ARF3468-ND
Manufacturer
Manufacturer Product Number
000-47025
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
000-47025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Flange
Packaging
Bulk
Fastening Type
Bayonet Lock, Bayonet Lock
Part Status
Active
Frequency - Max
4 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Silver
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
BNC Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$159.41000$159.41
10$135.49900$1,354.99
25$127.02400$3,175.60
50$120.96780$6,048.39
100$115.20310$11,520.31
Manufacturers Standard Package