
QLCD250Q100J1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q100J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q100J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q100J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q100J1GV001T |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q100J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.36300 | $3.63 |
| 50 | $0.26880 | $13.44 |
| 100 | $0.23970 | $23.97 |
| 500 | $0.19082 | $95.41 |
| 1,000 | $0.17572 | $175.72 |
| 2,500 | $0.15979 | $399.47 |
| 5,000 | $0.15020 | $751.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13835 | $2,075.25 |
| 30,000 | $0.13255 | $3,976.50 |
| 45,000 | $0.12965 | $5,834.25 |
| 75,000 | $0.12643 | $9,482.25 |
| 105,000 | $0.12454 | $13,076.70 |

