
QCCT102Q101J1GV001E | |
|---|---|
DigiKey Part Number | 712-QCCT102Q101J1GV001ETR-ND - Tape & Reel (TR) 712-QCCT102Q101J1GV001ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCT102Q101J1GV001E |
Description | CAP CER 100PF 1KV C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±5% | Thickness (Max) 0.046" (1.17mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.80600 | $8.06 |
| 50 | $0.62080 | $31.04 |
| 100 | $0.56400 | $56.40 |
| 500 | $0.46788 | $233.94 |
| 1,000 | $0.43818 | $438.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39363 | $1,574.52 |
| 8,000 | $0.37707 | $3,016.56 |
| 12,000 | $0.36877 | $4,425.24 |
| 20,000 | $0.35958 | $7,191.60 |
| 28,000 | $0.35420 | $9,917.60 |
| 40,000 | $0.34903 | $13,961.20 |

