27 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRC0603CJ27NGV001T

DigiKey Part Number
712-LRC0603CJ27NGV001TTR-ND - Tape & Reel (TR)
712-LRC0603CJ27NGV001TCT-ND - Cut Tape (CT)
712-LRC0603CJ27NGV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRC0603CJ27NGV001T
Description
FIXED IND 27NH 300MA 700 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
700mOhm Max
Mfr
Q @ Freq
10 @ 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
2GHz
Part Status
Active
Operating Temperature
-55°C ~ 100°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98,717
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.06100$0.61
100$0.05030$5.03
1,000$0.04138$41.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03677$147.08
8,000$0.03467$277.36
12,000$0.03350$402.00
20,000$0.03208$641.60
28,000$0.03117$872.76
40,000$0.03025$1,210.00
Manufacturers Standard Package