2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

2450BP15E0100001E

DigiKey Part Number
712-2450BP15E0100001ETR-ND - Tape & Reel (TR)
712-2450BP15E0100001ECT-ND - Cut Tape (CT)
712-2450BP15E0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450BP15E0100001E
Description
RF FILTER BAND PASS 2.45GHZ 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
2450BP15E0100001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Johanson Technology Inc.
Insertion Loss
1.5dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric), 4 PC Pad
Frequency
2.45GHz Center
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Bandwidth
100MHz
Height (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,500
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.51400$5.14
25$0.47400$11.85
50$0.44560$22.28
100$0.41900$41.90
250$0.38632$96.58
500$0.36336$181.68
1,000$0.34178$341.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30243$1,209.72
8,000$0.28449$2,275.92
12,000$0.27449$3,293.88
20,000$0.26238$5,247.60
28,000$0.25469$7,131.32
40,000$0.24679$9,871.60
Manufacturers Standard Package