
1748LP18A0075001E | |
|---|---|
DigiKey Part Number | 712-1748LP18A0075001ETR-ND - Tape & Reel (TR) 712-1748LP18A0075001ECT-ND - Cut Tape (CT) 712-1748LP18A0075001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1748LP18A0075001E |
Description | RF FILTER LOW PASS 1.748GHZ 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.748GHz Center Frequency Low Pass RF Filter (Radio Frequency) 75MHz Bandwidth 0.6dB 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.748GHz Center | |
Bandwidth | 75MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.98800 | $9.88 |
| 25 | $0.91080 | $22.77 |
| 50 | $0.85680 | $42.84 |
| 100 | $0.80590 | $80.59 |
| 250 | $0.74316 | $185.79 |
| 500 | $0.69906 | $349.53 |
| 1,000 | $0.65759 | $657.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59683 | $1,790.49 |
| 6,000 | $0.56140 | $3,368.40 |
| 9,000 | $0.54165 | $4,874.85 |
| 15,000 | $0.51774 | $7,766.10 |
| 21,000 | $0.50255 | $10,553.55 |


