
SCDP302G221K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP302G221K4GV001ETR-ND - Tape & Reel (TR) 709-SCDP302G221K4GV001ECT-ND - Cut Tape (CT) 709-SCDP302G221K4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCDP302G221K4GV001E |
Description | CAP CER 220PF 250V C0G 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCDP302G221K4GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.080" W (4.70mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.16mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.46500 | $14.65 |
| 50 | $1.16500 | $58.25 |
| 100 | $1.07250 | $107.25 |
| 500 | $0.91632 | $458.16 |
| 1,000 | $0.86800 | $868.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.82822 | $1,656.44 |
| 4,000 | $0.79547 | $3,181.88 |
| 6,000 | $0.77906 | $4,674.36 |
| 10,000 | $0.76087 | $7,608.70 |
| 14,000 | $0.75023 | $10,503.22 |


