Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2450 H3B

DigiKey Part Number
5194-CR2450H3B-ND
Manufacturer
Manufacturer Product Number
CR2450 H3B
Description
BATTERY LITHIUM 3V COIN
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
Mfr
Capacity
Series
Termination Style
PC Pin (Horizontal Mount)
Packaging
Bulk
Discharge Rate
4mA
Part Status
Active
Weight
6.7 g
Battery Chemistry
Shipping Info
Due to restrictions, only ground shipment is allowed.
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 985
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Jauch America
A separate $40.89 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.