
SF7W006S4ER1500 | |
|---|---|
DigiKey Part Number | 670-2336-2-ND - Tape & Reel (TR) 670-2336-1-ND - Cut Tape (CT) 670-2336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF7W006S4ER1500 |
Description | CONN SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SF7W006S4ER1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.075" (1.90mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 10 | $1.89900 | $18.99 |
| 25 | $1.78120 | $44.53 |
| 50 | $1.69580 | $84.79 |
| 100 | $1.61460 | $161.46 |
| 250 | $1.51340 | $378.35 |
| 500 | $1.44114 | $720.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.33365 | $2,000.47 |
| 3,000 | $1.27562 | $3,826.86 |

