Similar

FI-X30SSL-HF-R2500 | |
|---|---|
DigiKey Part Number | 670-1219-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI-X30SSL-HF-R2500 |
Description | CONN RCPT 30P 0.039 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Beige |
Packaging Tape & Reel (TR) | Insulation Height 0.091" (2.30mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Non-Gendered | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Grounding Pins, Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) 1A per Contact |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Plastic |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FI-X30SSLA-HF-R2500 | JAE Electronics | 258 | 670-2633-1-ND | $19.21000 | Similar |



