
WJ-D 13/2X5 | |
|---|---|
DigiKey Part Number | 2291-WJ-D13/2X5-ND |
Manufacturer | |
Manufacturer Product Number | WJ-D 13/2X5 |
Description | GROMMET 0.197" TPE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.602" (15.30mm) Grommet 0.197" (5.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Jacob GmbH | Panel Cutout Dimensions Circular - 0.602" (15.30mm) |
Packaging Bag | Diameter - Inside 0.197" (5.00mm) |
Part Status Active | Material Thermoplastic Elastomer (TPE) |
Bushing, Grommet Type Grommet | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.40900 | $14.09 |
| 25 | $1.32000 | $33.00 |
| 50 | $1.25700 | $62.85 |
| 100 | $1.19680 | $119.68 |
| 300 | $1.10743 | $332.23 |
| 500 | $1.06816 | $534.08 |
| 1,000 | $1.01717 | $1,017.17 |
| 2,500 | $0.95350 | $2,383.75 |

