
50.625 M-L | |
|---|---|
DigiKey Part Number | 2291-50.625M-L-ND |
Manufacturer | |
Manufacturer Product Number | 50.625 M-L |
Description | CABLE GLAND 11-16MM M25 BRASS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M25x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.433" (11.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.433" (11.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.44000 | $12.44 |
| 10 | $10.56600 | $105.66 |
| 25 | $9.90360 | $247.59 |
| 50 | $9.43060 | $471.53 |
| 100 | $8.98050 | $898.05 |
| 250 | $8.41840 | $2,104.60 |
| 500 | $8.01688 | $4,008.44 |
| 1,000 | $7.63464 | $7,634.64 |

